
TL2BR068F | |
|---|---|
DigiKey Part Number | A105810TR-ND - Tape & Reel (TR) A105810CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL2BR068F |
Description | RES 0.068 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 68 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TL2BR068F Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLM2BDR068FTD | TE Connectivity Passive Product | 358 | 1712-TLM2BDR068FTDCT-ND | 0,62000 € | MFR Recommended |
| KRL1632E-M-R068-F-T5 | Susumu | 4.899 | 408-1580-1-ND | 0,39000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,48800 € | 14,88 € |
| 25 | 1,28600 € | 32,15 € |
| 50 | 1,15960 € | 57,98 € |
| 100 | 1,05200 € | 105,20 € |
| 250 | 0,93420 € | 233,55 € |
| 500 | 0,86052 € | 430,26 € |
| 1.000 | 0,79791 € | 797,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,69956 € | 2.798,24 € |
| 8.000 | 0,66121 € | 5.289,68 € |
| 12.000 | 0,64810 € | 7.777,20 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

