47 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL2BR047F

DigiKey Part Number
A105809TR-ND - Tape & Reel (TR)
A105809CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TL2BR047F
Description
RES 0.047 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
47 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
TL2BR047F Models
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
Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
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
In-Stock: 5.912
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,07000 €2,07 €
101,38200 €13,82 €
251,19360 €29,84 €
501,07560 €53,78 €
1000,97520 €97,52 €
2500,86508 €216,27 €
5000,79620 €398,10 €
1.0000,73770 €737,70 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,64580 €2.583,20 €
Manufacturers Standard Package
Unit Price without VAT:2,07000 €
Unit Price with VAT:2,46330 €