
TL2BR022F | |
|---|---|
DigiKey Part Number | A105807TR-ND - Tape & Reel (TR) A105807CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL2BR022F |
Description | RES 0.022 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TL2BR022F Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLRF2B10DR022FTD | TE Connectivity Passive Product | 0 | TLRF2B10DR022FTD-ND | 0,10601 € | MFR Recommended |
| KRL1632E-M-R022-F-T5 | Susumu | 78.137 | 408-1574-1-ND | 0,39000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,38200 € | 13,82 € |
| 25 | 1,19360 € | 29,84 € |
| 50 | 1,07560 € | 53,78 € |
| 100 | 0,97520 € | 97,52 € |
| 250 | 0,86508 € | 216,27 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

