
THS502K7J | |
|---|---|
DigiKey Part Number | A137114-ND |
Manufacturer | |
Manufacturer Product Number | THS502K7J |
Description | RES CHAS MNT 2.7K OHM 5% 50W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±30ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Bag | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.008" L x 1.181" W (51.00mm x 30.00mm) |
Resistance 2.7 kOhms | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Axial, Box |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,80000 € | 5,80 € |
| 10 | 3,96500 € | 39,65 € |
| 25 | 3,46880 € | 86,72 € |
| 50 | 3,15820 € | 157,91 € |
| 100 | 2,89440 € | 289,44 € |
| 300 | 2,55510 € | 766,53 € |
| 500 | 2,42486 € | 1.212,43 € |
| 1.000 | 2,27142 € | 2.271,42 € |
| Unit Price without VAT: | 5,80000 € |
|---|---|
| Unit Price with VAT: | 6,90200 € |

