
THS2568RJ | |
|---|---|
DigiKey Part Number | A132016-ND |
Manufacturer | |
Manufacturer Product Number | THS2568RJ |
Description | RES CHAS MNT 68 OHM 5% 25W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 68 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.142" L x 1.102" W (29.00mm x 28.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,95000 € | 4,95 € |
| 10 | 3,37100 € | 33,71 € |
| 25 | 2,94320 € | 73,58 € |
| 50 | 2,67480 € | 133,74 € |
| 100 | 2,44690 € | 244,69 € |
| 300 | 2,15363 € | 646,09 € |
| 500 | 2,04106 € | 1.020,53 € |
| 1.000 | 1,90843 € | 1.908,43 € |
| 5.000 | 1,69088 € | 8.454,40 € |
| Unit Price without VAT: | 4,95000 € |
|---|---|
| Unit Price with VAT: | 5,89050 € |



