
TE200B1R2J | |
|---|---|
DigiKey Part Number | A137723-ND |
Manufacturer | |
Manufacturer Product Number | TE200B1R2J |
Description | RES CHAS MNT 1.2 OHM 5% 200W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 200W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1.2 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 200W | |
Composition | Wirewound | |
Temperature Coefficient | ±440ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Silicone Coated | |
Mounting Feature | Brackets | |
Size / Dimension | 1.575" Dia x 7.677" L (40.00mm x 195.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,37000 € | 40,37 € |
| 10 | 29,33000 € | 293,30 € |
| 25 | 26,34840 € | 658,71 € |
| 50 | 24,48340 € | 1.224,17 € |
| 100 | 22,89920 € | 2.289,92 € |
| 250 | 21,16576 € | 5.291,44 € |
| Unit Price without VAT: | 40,37000 € |
|---|---|
| Unit Price with VAT: | 48,04030 € |








