
TE2000B22RJ | |
|---|---|
DigiKey Part Number | A131291-ND |
Manufacturer | |
Manufacturer Product Number | TE2000B22RJ |
Description | RES CHAS MNT 22 OHM 5% 2000W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 2000W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 22 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 2000W | |
Composition | Wirewound | |
Temperature Coefficient | ±440ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Silicone Coated | |
Mounting Feature | Brackets | |
Size / Dimension | 2.362" Dia x 20.079" L (60.00mm x 510.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,76000 € | 133,76 € |
| 10 | 101,18900 € | 1.011,89 € |
| 25 | 92,40120 € | 2.310,03 € |
| 50 | 86,90740 € | 4.345,37 € |
| 100 | 82,24190 € | 8.224,19 € |
| Unit Price without VAT: | 133,76000 € |
|---|---|
| Unit Price with VAT: | 159,17440 € |




