x-1879456-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE2000B1R0J

DigiKey Part Number
A105579-ND
Manufacturer
Manufacturer Product Number
TE2000B1R0J
Description
RES CHAS MNT 1 OHM 5% 2000W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 2000W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
1 Ohms
Tolerance
±5%
Power (Watts)
2000W
Composition
Wirewound
Temperature Coefficient
±440ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
Flame Proof, Safety
Coating, Housing Type
Silicone Coated
Mounting Feature
Brackets
Size / Dimension
2.362" Dia x 20.079" L (60.00mm x 510.00mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1136,02000 €136,02 €
10102,95700 €1.029,57 €
2594,03800 €2.350,95 €
5088,46060 €4.423,03 €
10083,72520 €8.372,52 €
Manufacturers Standard Package
Unit Price without VAT:136,02000 €
Unit Price with VAT:161,86380 €