
TE1000B1K2J | |
|---|---|
DigiKey Part Number | A137492-ND |
Manufacturer | |
Manufacturer Product Number | TE1000B1K2J |
Description | RES CHAS MNT 1.2K OHM 5% 1000W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 1000W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1.2 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 1000W | |
Composition | Wirewound | |
Temperature Coefficient | ±440ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Silicone Coated | |
Mounting Feature | Brackets | |
Size / Dimension | 2.362" Dia x 11.811" L (60.00mm x 300.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,96000 € | 79,96 € |
| 10 | 59,44000 € | 594,40 € |
| 25 | 53,90240 € | 1.347,56 € |
| 50 | 50,43960 € | 2.521,98 € |
| 100 | 47,49880 € | 4.749,88 € |
| Unit Price without VAT: | 79,96000 € |
|---|---|
| Unit Price with VAT: | 95,15240 € |


