TE,CGS SERIES 1000W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE1000B100RJ

DigiKey Part Number
A105550-ND
Manufacturer
Manufacturer Product Number
TE1000B100RJ
Description
RES CHAS MNT 100 OHM 5% 1000W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 1000W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
100 Ohms
Tolerance
±5%
Power (Watts)
1000W
Composition
Wirewound
Temperature Coefficient
±440ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
Flame Proof, Safety
Coating, Housing Type
Silicone Coated
Mounting Feature
Brackets
Size / Dimension
2.362" Dia x 11.811" L (60.00mm x 300.00mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
179,96000 €79,96 €
1059,43900 €594,39 €
2553,90200 €1.347,55 €
5050,43920 €2.521,96 €
10047,49840 €4.749,84 €
Manufacturers Standard Package
Unit Price without VAT:79,96000 €
Unit Price with VAT:95,15240 €