
SQZW2012RJ | |
|---|---|
DigiKey Part Number | A137485-ND |
Manufacturer | |
Manufacturer Product Number | SQZW2012RJ |
Description | RES 12 OHM 5% 20W RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 20W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
Category | Features Cement Coated, Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial Lead |
Resistance | Size / Dimension 2.362" L x 0.591" W (60.00mm x 15.00mm) |
Tolerance | Height - Seated (Max) 0.551" (14.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,52400 € | 15,24 € |
| 25 | 1,31760 € | 32,94 € |
| 50 | 1,18860 € | 59,43 € |
| 100 | 1,07850 € | 107,85 € |
| 300 | 0,93707 € | 281,12 € |
| 500 | 0,88274 € | 441,37 € |
| 1.000 | 0,81872 € | 818,72 € |
| 5.000 | 0,70483 € | 3.524,15 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

