
SQPW74R7J | |
|---|---|
DigiKey Part Number | A137464-ND |
Manufacturer | |
Manufacturer Product Number | SQPW74R7J |
Description | RES 4.7 OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 7W Through Hole Resistor Axial Cement Coated, Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
Category | Features Cement Coated, Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.394" x 0.354" Rectangular x 1.378" L (10.00mm x 9.00mm x 35.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,52400 € | 5,24 € |
| 25 | 0,44800 € | 11,20 € |
| 50 | 0,40000 € | 20,00 € |
| 240 | 0,31629 € | 75,91 € |
| 480 | 0,28804 € | 138,26 € |
| 720 | 0,27353 € | 196,94 € |
| 1.200 | 0,25709 € | 308,51 € |
| 5.040 | 0,22022 € | 1.109,91 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

