
SQPW1047RJ | |
|---|---|
DigiKey Part Number | A137419-ND |
Manufacturer | |
Manufacturer Product Number | SQPW1047RJ |
Description | RES 47 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 10W Through Hole Resistor Axial Cement Coated, Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SQPW1047RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.394" x 0.354" Rectangular x 1.890" L (10.00mm x 9.00mm x 48.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,60900 € | 6,09 € |
| 25 | 0,52080 € | 13,02 € |
| 50 | 0,46540 € | 23,27 € |
| 240 | 0,36913 € | 88,59 € |
| 480 | 0,33658 € | 161,56 € |
| 720 | 0,31989 € | 230,32 € |
| 1.200 | 0,30099 € | 361,19 € |
| 5.040 | 0,25858 € | 1.303,24 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

