
SQPR547KJ | |
|---|---|
DigiKey Part Number | A137402-ND |
Manufacturer | |
Manufacturer Product Number | SQPR547KJ |
Description | RES 47K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 5W Through Hole Resistor Axial Cement Coated, Flame Proof, Moisture Resistant, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Cement Coated, Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.394" x 0.354" Rectangular x 0.866" L (10.00mm x 9.00mm x 22.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,38500 € | 3,85 € |
| 25 | 0,32760 € | 8,19 € |
| 50 | 0,29160 € | 14,58 € |
| 100 | 0,26120 € | 26,12 € |
| 320 | 0,21981 € | 70,34 € |
| 640 | 0,20002 € | 128,01 € |
| 1.280 | 0,18320 € | 234,50 € |
| 5.120 | 0,15675 € | 802,56 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

