
SQMW72R2G | |
|---|---|
DigiKey Part Number | A137387-ND |
Manufacturer | |
Manufacturer Product Number | SQMW72R2G |
Description | RES 2.2 OHM 2% 7W RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±2% 7W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SQMW72R2G Models |
Category | Features Cement Coated, Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.354" W (13.00mm x 9.00mm) |
Resistance | Height - Seated (Max) 1.575" (40.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,62400 € | 6,24 € |
| 25 | 0,53400 € | 13,35 € |
| 50 | 0,47760 € | 23,88 € |
| 100 | 0,42960 € | 42,96 € |
| 250 | 0,37700 € | 94,25 € |
| 500 | 0,34410 € | 172,05 € |
| 1.000 | 0,31611 € | 316,11 € |
| 5.000 | 0,26631 € | 1.331,55 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

