
SQBW2033RJ | |
|---|---|
DigiKey Part Number | A137074-ND |
Manufacturer | |
Manufacturer Product Number | SQBW2033RJ |
Description | RES 33 OHM 20W 5% RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 20W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | SQBW2033RJ Models |
Category | Temperature Coefficient ±300ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Cement Coated, Flame Proof, Moisture Resistant, Safety |
Packaging Bulk | Coating, Housing Type Ceramic |
Part Status Active | Mounting Feature Brackets |
Resistance 33 Ohms | Lead Style Quick Connects, 0.250" (6.35mm) |
Tolerance ±5% | Package / Case Radial, Rectangular Case |
Power (Watts) 20W | Base Product Number |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 1,85000 € | 18,50 € |
| 25 | 1,60360 € | 40,09 € |
| 50 | 1,44900 € | 72,45 € |
| 100 | 1,31750 € | 131,75 € |
| 250 | 1,17356 € | 293,39 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |


