
SPSR102K2J | |
|---|---|
DigiKey Part Number | A137334-ND |
Manufacturer | |
Manufacturer Product Number | SPSR102K2J |
Description | RES 2.2K OHM 5% 10W RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 10W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Cement Coated, Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial Lead |
Resistance | Size / Dimension 0.472" L x 0.433" W (12.00mm x 11.00mm) |
Tolerance | Height - Seated (Max) 2.421" (61.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 1,88900 € | 18,89 € |
| 25 | 1,63800 € | 40,95 € |
| 50 | 1,48040 € | 74,02 € |
| 100 | 1,34630 € | 134,63 € |
| 300 | 1,17390 € | 352,17 € |
| 500 | 1,10770 € | 553,85 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |

