
SP2249RFT | |
|---|---|
DigiKey Part Number | SP2249RFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP2249RFT |
Description | RES SMD 249 OHM 1% 2.5W 4823 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 2.5W Chip Resistor 4823 J-Lead Current Sense, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SP2249RFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | 4823 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.478" L x 0.230" W (12.14mm x 5.84mm) | |
Height - Seated (Max) | 0.210" (5.33mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,71024 € | 3.710,24 € |
| Unit Price without VAT: | 3,71024 € |
|---|---|
| Unit Price with VAT: | 4,41519 € |

