
SP2220RJT | |
|---|---|
DigiKey Part Number | SP2220RJT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP2220RJT |
Description | RES SMD 220 OHM 5% 2.5W 4823 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 2.5W Chip Resistor 4823 J-Lead Current Sense, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SP2220RJT Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Package / Case 4823 J-Lead |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.478" L x 0.230" W (12.14mm x 5.84mm) |
Resistance | Height - Seated (Max) 0.210" (5.33mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,41141 € | 3.411,41 € |
| Unit Price without VAT: | 3,41141 € |
|---|---|
| Unit Price with VAT: | 4,05958 € |

