
SP213R3F | |
|---|---|
DigiKey Part Number | SP213R3F-ND |
Manufacturer | |
Manufacturer Product Number | SP213R3F |
Description | RES SMD 13.3 OHM 1% 2.5W 4823 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 13.3 Ohms ±1% 2.5W Chip Resistor 4823 J-Lead Current Sense, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SP213R3F Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Package / Case 4823 J-Lead |
Packaging Bulk | Supplier Device Package |
Part Status Active | Size / Dimension 0.478" L x 0.230" W (12.14mm x 5.84mm) |
Resistance | Height - Seated (Max) 0.210" (5.33mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,02270 € | 4.022,70 € |
| Unit Price without VAT: | 4,02270 € |
|---|---|
| Unit Price with VAT: | 4,78701 € |

