
SP1R10JT | |
|---|---|
DigiKey Part Number | SP1R10JT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP1R10JT |
Description | RES 0.1 OHM 5% 1.5W 2615 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 1.5W Chip Resistor 2615 J-Lead Current Sense, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SP1R10JT Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±90ppm/°C |
Series | Package / Case 2615 J-Lead |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.255" L x 0.150" W (6.48mm x 3.81mm) |
Resistance | Height - Seated (Max) 0.112" (2.84mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,77047 € | 3.770,47 € |
| Unit Price without VAT: | 3,77047 € |
|---|---|
| Unit Price with VAT: | 4,48686 € |

