
SP1220RJT | |
|---|---|
DigiKey Part Number | SP1220RJT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP1220RJT |
Description | RES SMD 220 OHM 5% 1.5W 2615 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 1.5W Chip Resistor 2615 J-Lead Current Sense, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SP1220RJT Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Package / Case 2615 J-Lead |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.255" L x 0.150" W (6.48mm x 3.81mm) |
Resistance | Height - Seated (Max) 0.112" (2.84mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,56754 € | 3.567,54 € |
| Unit Price without VAT: | 3,56754 € |
|---|---|
| Unit Price with VAT: | 4,24537 € |

