
SP1150RFT | |
|---|---|
DigiKey Part Number | SP1150RFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP1150RFT |
Description | RES SMD 150 OHM 1% 1.5W 2615 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 1.5W Chip Resistor 2615 J-Lead Current Sense, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SP1150RFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | 2615 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.255" L x 0.150" W (6.48mm x 3.81mm) | |
Height - Seated (Max) | 0.112" (2.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,34137 € | 4.341,37 € |
| Unit Price without VAT: | 4,34137 € |
|---|---|
| Unit Price with VAT: | 5,16623 € |

