
SMW5R51JT | |
|---|---|
DigiKey Part Number | A131737TR-ND - Tape & Reel (TR) A131737CT-ND - Cut Tape (CT) A131737DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW5R51JT |
Description | RES SMD 0.51 OHM 5% 5W 5329 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW5R51JT Models |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 5329 (13573 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.531" L x 0.287" W (13.50mm x 7.30mm) |
Tolerance | Height - Seated (Max) 0.280" (7.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,89100 € | 8,91 € |
| 25 | 0,76480 € | 19,12 € |
| 50 | 0,68660 € | 34,33 € |
| 100 | 0,61970 € | 61,97 € |
| 250 | 0,54640 € | 136,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50056 € | 250,28 € |
| 1.000 | 0,46161 € | 461,61 € |
| 1.500 | 0,44160 € | 662,40 € |
| 2.500 | 0,41897 € | 1.047,42 € |
| 3.500 | 0,40548 € | 1.419,18 € |
| 5.000 | 0,39230 € | 1.961,50 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

