
SL2R022FT | |
|---|---|
DigiKey Part Number | SL2R022FT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SL2R022FT |
Description | RES 0.022 OHM 1% 2W 4823 |
Manufacturer Standard Lead Time | 68 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 2W Chip Resistor 4823 (12158 Metric), J-Lead Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | SL2R022FT Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Package / Case 4823 (12158 Metric), J-Lead |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.478" L x 0.230" W (12.14mm x 5.84mm) |
Resistance | Height - Seated (Max) 0.210" (5.33mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,89768 € | 2.897,68 € |
| Unit Price without VAT: | 2,89768 € |
|---|---|
| Unit Price with VAT: | 3,44824 € |

