20 mOhms ±1% 1W Chip Resistor 2615 (6538 Metric), J-Lead Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL1R02F

DigiKey Part Number
SL1R02F-ND
Manufacturer
Manufacturer Product Number
SL1R02F
Description
RES 0.02 OHM 1% 1W 2615
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 1W Chip Resistor 2615 (6538 Metric), J-Lead Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
SL1R02F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Package / Case
2615 (6538 Metric), J-Lead
Packaging
Bulk
Supplier Device Package
Part Status
Active
Size / Dimension
0.255" L x 0.150" W (6.48mm x 3.81mm)
Resistance
Height - Seated (Max)
0.112" (2.84mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0003,56753 €3.567,53 €
Unit Price without VAT:3,56753 €
Unit Price with VAT:4,24536 €