SIL08M223J is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Bourns Inc.
In Stock: 11.747
Unit Price: 0,36000 €
Datasheet

Upgrade


CTS Resistor Products
In Stock: 1.000
Unit Price: 3,44000 €
Datasheet
22k Ohm ±5% 200mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 8-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIL08M223J

DigiKey Part Number
SIL08M223J-ND
Manufacturer
Manufacturer Product Number
SIL08M223J
Description
RES ARRAY 4 RES 22K OHM 8SIP
Customer Reference
Detailed Description
22k Ohm ±5% 200mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 8-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Bulk
Part Status
Obsolete
Circuit Type
Isolated
Resistance (Ohms)
22k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
200mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
8-SIP
Supplier Device Package
-
Size / Dimension
0.800" L x 0.098" W (20.32mm x 2.50mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes