
SC30R68KT | |
|---|---|
DigiKey Part Number | SC30R68KT-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SC30R68KT |
Description | FIXED IND 680NH 540MA 600 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 540 mA 600mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | SC30R68KT Models |
Category | DC Resistance (DCR) 600mOhm Max |
Mfr | Q @ Freq 28 @ 25MHz |
Series | Frequency - Self Resonant 275MHz |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.165" Dia x 0.394" L (4.20mm x 10.00mm) |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,76532 € | 5.530,64 € |
| Unit Price without VAT: | 2,76532 € |
|---|---|
| Unit Price with VAT: | 3,29073 € |

