180 nH Shielded Inductor 1.21 A 120mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC30R18KT

DigiKey Part Number
SC30R18KT-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SC30R18KT
Description
FIXED IND 180NH 1.21A 120 MOHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
180 nH Shielded Inductor 1.21 A 120mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
SC30R18KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
35 @ 25MHz
Frequency - Self Resonant
550MHz
Ratings
-
Operating Temperature
-55°C ~ 100°C
Inductance Frequency - Test
25 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.165" Dia x 0.394" L (4.20mm x 10.00mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0001,80384 €3.607,68 €
Unit Price without VAT:1,80384 €
Unit Price with VAT:2,14657 €