820 µH Shielded Inductor 52 mA 65Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC30821KT

DigiKey Part Number
SC30821KT-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SC30821KT
Description
FIXED IND 820UH 52MA 65 OHM TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
820 µH Shielded Inductor 52 mA 65Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
SC30821KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
65Ohm Max
Q @ Freq
30 @ 790kHz
Frequency - Self Resonant
3.8MHz
Ratings
-
Operating Temperature
-55°C ~ 100°C
Inductance Frequency - Test
790 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.165" Dia x 0.394" L (4.20mm x 10.00mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0002,29564 €4.591,28 €
Unit Price without VAT:2,29564 €
Unit Price with VAT:2,73181 €