
SC30331KT | |
|---|---|
DigiKey Part Number | SC30331KT-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SC30331KT |
Description | FIXED IND 330UH 79MA 28 OHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Inductor 79 mA 28Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | SC30331KT Models |
Category | DC Resistance (DCR) 28Ohm Max |
Mfr | Q @ Freq 30 @ 790kHz |
Series | Frequency - Self Resonant 7MHz |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 790 kHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.165" Dia x 0.394" L (4.20mm x 10.00mm) |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,86623 € | 3.732,46 € |
| Unit Price without VAT: | 1,86623 € |
|---|---|
| Unit Price with VAT: | 2,22081 € |

