
SC30330KT | |
---|---|
DigiKey Part Number | 1712-SC30330KTCT-ND - Cut Tape (CT) 1712-SC30330KTTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SC30330KT |
Description | FIXED IND 33UH 228MA 3.4 OHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 228 mA 3.4Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | SC30330KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 33 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.4Ohm Max | |
Q @ Freq | 45 @ 2.5MHz | |
Frequency - Self Resonant | 24MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 100°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.165" Dia x 0.394" L (4.20mm x 10.00mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,16000 € | 3,16 € |
10 | 2,59700 € | 25,97 € |
25 | 2,40280 € | 60,07 € |
50 | 2,26560 € | 113,28 € |
100 | 2,13620 € | 213,62 € |
250 | 2,09592 € | 523,98 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,75816 € | 1.758,16 € |
2.000 | 1,71235 € | 3.424,70 € |
Unit Price without VAT: | 3,16000 € |
---|---|
Unit Price with VAT: | 3,76040 € |