2.7 µH Shielded Inductor 565 mA 550mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC302R7KT

DigiKey Part Number
A105994CT-ND - Cut Tape (CT)
A105994TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SC302R7KT
Description
FIXED IND 2.7UH 565MA 550 MOHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2.7 µH Shielded Inductor 565 mA 550mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
SC302R7KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
550mOhm Max
Q @ Freq
37 @ 7.9MHz
Frequency - Self Resonant
100MHz
Ratings
-
Operating Temperature
-55°C ~ 100°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.165" Dia x 0.394" L (4.20mm x 10.00mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 486
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,36000 €3,36 €
102,76600 €27,66 €
252,55880 €63,97 €
502,41240 €120,62 €
1002,27470 €227,47 €
2502,15076 €537,69 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0001,87211 €1.872,11 €
2.0001,76588 €3.531,76 €
3.0001,75715 €5.271,45 €
Manufacturers Standard Package
Unit Price without VAT:3,36000 €
Unit Price with VAT:3,99840 €