
SC302R7KT | |
|---|---|
DigiKey Part Number | A105994CT-ND - Cut Tape (CT) A105994TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SC302R7KT |
Description | FIXED IND 2.7UH 565MA 550 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Shielded Inductor 565 mA 550mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | SC302R7KT Models |
Category | DC Resistance (DCR) 550mOhm Max |
Mfr | Q @ Freq 37 @ 7.9MHz |
Series | Frequency - Self Resonant 100MHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.165" Dia x 0.394" L (4.20mm x 10.00mm) |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 10 | 2,73200 € | 27,32 € |
| 25 | 2,52680 € | 63,17 € |
| 50 | 2,38240 € | 119,12 € |
| 100 | 2,24640 € | 224,64 € |
| 250 | 2,12400 € | 531,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,84884 € | 1.848,84 € |
| 2.000 | 1,74393 € | 3.487,86 € |
| 3.000 | 1,73530 € | 5.205,90 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 3,95080 € |

