
SC30220KT | |
|---|---|
DigiKey Part Number | A105993CT-ND - Cut Tape (CT) A105993TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SC30220KT |
Description | FIXED IND 22UH 232MA 3.3 OHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 232 mA 3.3Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | SC30220KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.3Ohm Max | |
Q @ Freq | 50 @ 2.5MHz | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 100°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.165" Dia x 0.394" L (4.20mm x 10.00mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,76600 € | 27,66 € |
| 25 | 2,55880 € | 63,97 € |
| 50 | 2,41240 € | 120,62 € |
| 100 | 2,27470 € | 227,47 € |
| 250 | 2,15076 € | 537,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,87211 € | 1.872,11 € |
| 2.000 | 1,76588 € | 3.531,76 € |
| 3.000 | 1,75715 € | 5.271,45 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |

