100 µH Shielded Inductor 149 mA 8Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC30101KT

DigiKey Part Number
1712-SC30101KTCT-ND - Cut Tape (CT)
1712-SC30101KTTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SC30101KT
Description
FIXED IND 100UH 149MA 8 OHM TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µH Shielded Inductor 149 mA 8Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
SC30101KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
8Ohm Max
Mfr
Q @ Freq
50 @ 2.5MHz
Series
Frequency - Self Resonant
13MHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 100°C
Part Status
Active
Inductance Frequency - Test
2.5 MHz
Inductance
Mounting Type
Through Hole
Tolerance
±10%
Package / Case
Axial
Current Rating (Amps)
Size / Dimension
0.165" Dia x 0.394" L (4.20mm x 10.00mm)
Shielding
Shielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,71000 €3,71 €
103,04700 €30,47 €
252,81840 €70,46 €
502,65740 €132,87 €
1002,50570 €250,57 €
2502,39808 €599,52 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0002,06238 €2.062,38 €
2.0001,95923 €3.918,46 €
Manufacturers Standard Package
Unit Price without VAT:3,71000 €
Unit Price with VAT:4,41490 €