
SC30101KR | |
|---|---|
DigiKey Part Number | SC30101KR-ND |
Manufacturer | |
Manufacturer Product Number | SC30101KR |
Description | FIXED IND 100UH 149MA 8 OHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Wirewound Inductor 149 mA 8Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | SC30101KR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8Ohm Max | |
Q @ Freq | 50 @ 2.5MHz | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 100°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.110" Dia x 0.276" L (2.80mm x 7.00mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,66886 € | 4.172,15 € |
| Unit Price without VAT: | 1,66886 € |
|---|---|
| Unit Price with VAT: | 1,98594 € |

