Similar
Similar
Similar

SC15R22KT | |
|---|---|
DigiKey Part Number | SC15R22KT-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SC15R22KT |
Description | FIXED IND 220NH 2.06A 55 MOHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Inductor 2.06 A 55mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | SC15R22KT Models |
Category | DC Resistance (DCR) 55mOhm Max |
Mfr | Q @ Freq 50 @ 25MHz |
Series | Frequency - Self Resonant 450MHz |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.165" Dia x 0.394" L (4.20mm x 10.00mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1537-02K | Delevan | 0 | 1537-02K-ND | 2,64518 € | Similar |
| 1537R-02K | Delevan | 0 | 1537R-02K-ND | 2,64518 € | Similar |
| ER1537-02KM | Delevan | 0 | ER1537-02KM-ND | 17,94559 € | Similar |
| ER1537-02KP | Delevan | 0 | ER1537-02KP-ND | 17,94559 € | Similar |
| ER1537-02KR | Delevan | 0 | 1134-1196-1-ND | 22,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,13767 € | 4.275,34 € |
| Unit Price without VAT: | 2,13767 € |
|---|---|
| Unit Price with VAT: | 2,54383 € |



