
SC154R7KT | |
|---|---|
DigiKey Part Number | SC154R7KT-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SC154R7KT |
Description | FIXED IND 4.7UH 300MA 2.6 OHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 300 mA 2.6Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | SC154R7KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.6Ohm Max | |
Q @ Freq | 33 @ 7.9MHz | |
Frequency - Self Resonant | 90MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 100°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.165" Dia x 0.394" L (4.20mm x 10.00mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,16458 € | 4.329,16 € |
| Unit Price without VAT: | 2,16458 € |
|---|---|
| Unit Price with VAT: | 2,57585 € |


