
SC153R3KT | |
|---|---|
DigiKey Part Number | SC153R3KT-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SC153R3KT |
Description | FIXED IND 3.3UH 340MA 2 OHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Wirewound Inductor 340 mA 2Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | SC153R3KT Models |
Category | DC Resistance (DCR) 2Ohm Max |
Mfr | Q @ Freq 33 @ 7.9MHz |
Packaging Tape & Box (TB) | Frequency - Self Resonant 110MHz |
Part Status Active | Operating Temperature -55°C ~ 100°C |
Type Wirewound | Inductance Frequency - Test 7.9 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.165" Dia x 0.394" L (4.20mm x 10.00mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,03589 € | 4.071,78 € |
| Unit Price without VAT: | 2,03589 € |
|---|---|
| Unit Price with VAT: | 2,42271 € |

