
SC101R0KT | |
|---|---|
DigiKey Part Number | SC101R0KT-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SC101R0KT |
Description | FIXED IND 1UH 880MA 300 MOHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Inductor 880 mA 300mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | SC101R0KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | 45 @ 25MHz | |
Frequency - Self Resonant | 210MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 100°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.165" Dia x 0.394" L (4.20mm x 10.00mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,89042 € | 3.780,84 € |
| Unit Price without VAT: | 1,89042 € |
|---|---|
| Unit Price with VAT: | 2,24960 € |

