
SC10180KT | |
|---|---|
DigiKey Part Number | SC10180KT-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SC10180KT |
Description | FIXED IND 18UH 295MA 2.7 OHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 18 µH Unshielded Inductor 295 mA 2.7Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | SC10180KT Models |
Category | DC Resistance (DCR) 2.7Ohm Max |
Mfr | Q @ Freq 55 @ 2.5MHz |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 2.5 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.165" Dia x 0.394" L (4.20mm x 10.00mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,86691 € | 3.733,82 € |
| Unit Price without VAT: | 1,86691 € |
|---|---|
| Unit Price with VAT: | 2,22162 € |

