Image for SC10150KT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC10150KT

DigiKey Part Number
SC10150KT-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SC10150KT
Description
FIXED IND 15UH 395MA 1.5 OHM TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Inductor 395 mA 1.5Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
SC10150KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.5Ohm Max
Q @ Freq
55 @ 2.5MHz
Frequency - Self Resonant
35MHz
Ratings
-
Operating Temperature
-55°C ~ 100°C
Inductance Frequency - Test
2.5 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.165" Dia x 0.394" L (4.20mm x 10.00mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 873 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0001,89042 €3.780,84 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,89042 €
Unit Price with VAT:2,24960 €

Other Suppliers on DigiKey

873In Stock
Ships from WEC