
SC10102KT | |
|---|---|
DigiKey Part Number | SC10102KT-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SC10102KT |
Description | FIXED IND 1MH 76MA 40 OHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Inductor 76 mA 40Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | SC10102KT Models |
Category | DC Resistance (DCR) 40Ohm Max |
Mfr | Q @ Freq 40 @ 790kHz |
Series | Frequency - Self Resonant 2.2MHz |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 790 kHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.165" Dia x 0.394" L (4.20mm x 10.00mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,26710 € | 4.534,20 € |
| Unit Price without VAT: | 2,26710 € |
|---|---|
| Unit Price with VAT: | 2,69785 € |

