
SBL4R033F | |
|---|---|
DigiKey Part Number | SBL4R033F-ND |
Manufacturer | |
Manufacturer Product Number | SBL4R033F |
Description | RES 0.033 OHM 1% 4W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 4W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense, Non-Inductive |
Mfr | Temperature Coefficient ±270ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.252" Square x 0.709" L (6.40mm x 18.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,31127 € | 2.622,54 € |
| Unit Price without VAT: | 1,31127 € |
|---|---|
| Unit Price with VAT: | 1,56041 € |

