
SBL4R005F | |
|---|---|
DigiKey Part Number | SBL4R005F-ND |
Manufacturer | |
Manufacturer Product Number | SBL4R005F |
Description | RES 0.005 OHM 1% 4W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 4W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Non-Inductive | |
Temperature Coefficient | ±950ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.252" Square x 0.709" L (6.40mm x 18.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,32778 € | 2.655,56 € |
| Unit Price without VAT: | 1,32778 € |
|---|---|
| Unit Price with VAT: | 1,58006 € |

