
SBCHE4R47J | |
|---|---|
DigiKey Part Number | A137314-ND |
Manufacturer | |
Manufacturer Product Number | SBCHE4R47J |
Description | RES 0.47 OHM 5% 4W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 4W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SBCHE4R47J Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.315" x 0.276" Rectangular x 0.787" L (8.00mm x 7.00mm x 20.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,95100 € | 9,51 € |
| 25 | 0,81760 € | 20,44 € |
| 50 | 0,73400 € | 36,70 € |
| 100 | 0,66290 € | 66,29 € |
| 300 | 0,57153 € | 171,46 € |
| 500 | 0,53640 € | 268,20 € |
| 1.000 | 0,49501 € | 495,01 € |
| 5.000 | 0,42135 € | 2.106,75 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

