
SBCHE4270RJ | |
|---|---|
DigiKey Part Number | A137306-ND |
Manufacturer | |
Manufacturer Product Number | SBCHE4270RJ |
Description | RES 270 OHM 5% 4W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 4W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SBCHE4270RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.315" x 0.276" Rectangular x 0.787" L (8.00mm x 7.00mm x 20.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,87100 € | 8,71 € |
| 25 | 0,74800 € | 18,70 € |
| 50 | 0,67060 € | 33,53 € |
| 100 | 0,60500 € | 60,50 € |
| 300 | 0,52060 € | 156,18 € |
| 500 | 0,48814 € | 244,07 € |
| 1.000 | 0,44991 € | 449,91 € |
| 5.000 | 0,38187 € | 1.909,35 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

