
SBCH4100RJ | |
|---|---|
DigiKey Part Number | A137286-ND |
Manufacturer | |
Manufacturer Product Number | SBCH4100RJ |
Description | RES 100 OHM 5% 4W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 4W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SBCH4100RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.315" x 0.276" Rectangular x 0.787" L (8.00mm x 7.00mm x 20.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 $ | 1,75 $ |
| 10 | 1,15300 $ | 11,53 $ |
| 25 | 0,99160 $ | 24,79 $ |
| 50 | 0,89040 $ | 44,52 $ |
| 100 | 0,80460 $ | 80,46 $ |
| 300 | 0,69393 $ | 208,18 $ |
| Unit Price without VAT: | 1,75000 $ |
|---|---|
| Unit Price with VAT: | 2,08250 $ |

