
SBC4330RJ | |
|---|---|
DigiKey Part Number | A137281-ND |
Manufacturer | |
Manufacturer Product Number | SBC4330RJ |
Description | RES 330 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.252" Square x 0.984" L (6.40mm x 25.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,13700 € | 11,37 € |
| 25 | 0,97960 € | 24,49 € |
| 50 | 0,88100 € | 44,05 € |
| 100 | 0,79710 € | 79,71 € |
| 250 | 0,70524 € | 176,31 € |
| 500 | 0,64776 € | 323,88 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

